
17W10018 | |
|---|---|
DigiKey Part Number | RPC9603-ND |
Manufacturer | |
Manufacturer Product Number | 17W10018 |
Description | FLAT WASHER, 1.015 ID, 1.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10018 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.015" (25.78mm) |
Series | Diameter - Outside 1.500" (38.10mm) |
Packaging Bulk | Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29350 € | 29,35 € |
| 250 | 0,27148 € | 67,87 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,24384 € | 243,84 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

