
17W10017 | |
|---|---|
DigiKey Part Number | RPC9584-ND |
Manufacturer | |
Manufacturer Product Number | 17W10017 |
Description | FLAT WASHER, .755 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.175" (4.45mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.755" (19.18mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.175" (4.45mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18504 € | 92,52 € |
| Unit Price without VAT: | 0,18504 € |
|---|---|
| Unit Price with VAT: | 0,22020 € |

