
17W10015 | |
|---|---|
DigiKey Part Number | 17W10015-ND |
Manufacturer | |
Manufacturer Product Number | 17W10015 |
Description | FLAT WASHER, .266 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.313" (7.94mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.266" (6.75mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.313" (7.94mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23208 € | 116,04 € |
| Unit Price without VAT: | 0,23208 € |
|---|---|
| Unit Price with VAT: | 0,27618 € |

