
17W10014 | |
|---|---|
DigiKey Part Number | RPC10327-ND |
Manufacturer | |
Manufacturer Product Number | 17W10014 |
Description | FLAT WASHER, .313 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.188" (4.76mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.313" (7.94mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.188" (4.76mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28720 € | 7,18 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25200 € | 25,20 € |
| 250 | 0,23268 € | 58,17 € |
| 500 | 0,21990 € | 109,95 € |
| 1.000 | 0,20847 € | 208,47 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

