
17W10013 | |
|---|---|
DigiKey Part Number | RPC9578-ND |
Manufacturer | |
Manufacturer Product Number | 17W10013 |
Description | FLAT WASHER, .312 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
EDA/CAD Models | 17W10013 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.312" (7.93mm) 5/16" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11286 € | 56,43 € |
| Unit Price without VAT: | 0,11286 € |
|---|---|
| Unit Price with VAT: | 0,13430 € |

