
17W10012 | |
|---|---|
DigiKey Part Number | RPC9614-ND |
Manufacturer | |
Manufacturer Product Number | 17W10012 |
Description | FLAT WASHER, .254 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.325" (8.26mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.254" (6.45mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.325" (8.26mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,38540 € | 19,27 € |
| 100 | 0,36220 € | 36,22 € |
| 250 | 0,33528 € | 83,82 € |
| 500 | 0,31742 € | 158,71 € |
| 1.000 | 0,30144 € | 301,44 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

