
17W10011 | |
|---|---|
DigiKey Part Number | RPC9604-ND |
Manufacturer | |
Manufacturer Product Number | 17W10011 |
Description | FLAT WASHER, .631 ID, 1.004 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.065" (1.65mm) Thick Nylon |
EDA/CAD Models | 17W10011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.631" (16.03mm) | |
Diameter - Outside | 1.004" (25.50mm) | |
Thickness | 0.065" (1.65mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13352 € | 33,38 € |
| 500 | 0,12582 € | 62,91 € |
| 1.000 | 0,11894 € | 118,94 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

