
17W10009 | |
|---|---|
DigiKey Part Number | RPC9560-ND |
Manufacturer | |
Manufacturer Product Number | 17W10009 |
Description | FLAT WASHER, .320 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.375" (9.53mm) 3/8" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.320" (8.13mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.375" (9.53mm) 3/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24560 € | 12,28 € |
| 100 | 0,23030 € | 23,03 € |
| 250 | 0,21252 € | 53,13 € |
| 500 | 0,20074 € | 100,37 € |
| 1.000 | 0,19021 € | 190,21 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

