
17W10001 | |
|---|---|
DigiKey Part Number | RPC10491-ND |
Manufacturer | |
Manufacturer Product Number | 17W10001 |
Description | FLAT WASHER, .450 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.450" (11.43mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,23700 € | 11,85 € |
| 100 | 0,22220 € | 22,22 € |
| 250 | 0,20504 € | 51,26 € |
| 500 | 0,19362 € | 96,81 € |
| 1.000 | 0,18344 € | 183,44 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

