
17W09934 | |
|---|---|
DigiKey Part Number | 17W09934-ND |
Manufacturer | |
Manufacturer Product Number | 17W09934 |
Description | FLAT WASHER, .297 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
EDA/CAD Models | 17W09934 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.297" (7.54mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10668 € | 106,68 € |
| Unit Price without VAT: | 0,10668 € |
|---|---|
| Unit Price with VAT: | 0,12695 € |

