
17W09933 | |
|---|---|
DigiKey Part Number | RPC9399-ND |
Manufacturer | |
Manufacturer Product Number | 17W09933 |
Description | FLAT WASHER, .531 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.531" (13.49mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07860 € | 7,86 € |
| 250 | 0,07196 € | 17,99 € |
| 500 | 0,06760 € | 33,80 € |
| 1.000 | 0,06369 € | 63,69 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

