
17W09931 | |
|---|---|
DigiKey Part Number | RPC9636-ND |
Manufacturer | |
Manufacturer Product Number | 17W09931 |
Description | FLAT WASHER, .390 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09931 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.250" (6.35mm) 1/4" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,30328 € | 75,82 € |
| 500 | 0,28696 € | 143,48 € |
| 1.000 | 0,27239 € | 272,39 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

