
17W09903 | |
|---|---|
DigiKey Part Number | RPC9557-ND |
Manufacturer | |
Manufacturer Product Number | 17W09903 |
Description | FLAT WASHER, .189 ID, 1.006 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.189" (4.80mm) | |
Diameter - Outside | 1.006" (25.55mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |

