
17W09901 | |
|---|---|
DigiKey Part Number | RPC9627-ND |
Manufacturer | |
Manufacturer Product Number | 17W09901 |
Description | FLAT WASHER, .760 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09901 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.760" (19.30mm) |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,19716 € | 49,29 € |
| 500 | 0,18618 € | 93,09 € |
| 1.000 | 0,17635 € | 176,35 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

