
17W09900 | |
|---|---|
DigiKey Part Number | RPC9649-ND |
Manufacturer | |
Manufacturer Product Number | 17W09900 |
Description | FLAT WASHER, .375 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09900 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.375" (9.53mm) 3/8" |
Series | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20248 € | 50,62 € |
| 500 | 0,19122 € | 95,61 € |
| 1.000 | 0,18116 € | 181,16 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

