
17W09855 | |
|---|---|
DigiKey Part Number | 17W09855-ND |
Manufacturer | |
Manufacturer Product Number | 17W09855 |
Description | FLAT WASHER, .337 ID, .990 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.292" (7.42mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.337" (8.56mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Thickness | 0.292" (7.42mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23004 € | 115,02 € |
| Unit Price without VAT: | 0,23004 € |
|---|---|
| Unit Price with VAT: | 0,27375 € |

