
17W09854 | |
|---|---|
DigiKey Part Number | 17W09854-ND |
Manufacturer | |
Manufacturer Product Number | 17W09854 |
Description | FLAT WASHER, .333 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.850" (21.59mm) Thick Nylon |
EDA/CAD Models | 17W09854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.333" (8.46mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.850" (21.59mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,19100 € | 1.432,50 € |
| Unit Price without VAT: | 0,19100 € |
|---|---|
| Unit Price with VAT: | 0,22729 € |

