
17W09853 | |
|---|---|
DigiKey Part Number | RPC9579-ND |
Manufacturer | |
Manufacturer Product Number | 17W09853 |
Description | FLAT WASHER, .781 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.781" (19.84mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.075" (1.91mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17608 € | 44,02 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

