
17W09851 | |
|---|---|
DigiKey Part Number | RPC9493-ND |
Manufacturer | |
Manufacturer Product Number | 17W09851 |
Description | FLAT WASHER, .360 ID, .983 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09851 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.360" (9.14mm) |
Series | Diameter - Outside 0.983" (24.97mm) |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14210 € | 71,05 € |
| Unit Price without VAT: | 0,14210 € |
|---|---|
| Unit Price with VAT: | 0,16910 € |

