
17W09844 | |
|---|---|
DigiKey Part Number | 17W09844-ND |
Manufacturer | |
Manufacturer Product Number | 17W09844 |
Description | FLAT WASHER, .730 ID, .993 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.097" (2.46mm) Thick Nylon |
EDA/CAD Models | 17W09844 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.730" (18.54mm) |
Series | Diameter - Outside 0.993" (25.22mm) |
Packaging Bulk | Thickness 0.097" (2.46mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10762 € | 53,81 € |
| Unit Price without VAT: | 0,10762 € |
|---|---|
| Unit Price with VAT: | 0,12807 € |

