
17W09843 | |
|---|---|
DigiKey Part Number | RPC10153-ND |
Manufacturer | |
Manufacturer Product Number | 17W09843 |
Description | FLAT WASHER, .433 ID, .984 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.088" (2.24mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.433" (11.00mm) | |
Diameter - Outside | 0.984" (24.99mm) | |
Thickness | 0.088" (2.24mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,16090 € | 16,09 € |
| 250 | 0,14816 € | 37,04 € |
| 500 | 0,13970 € | 69,85 € |
| 1.000 | 0,13213 € | 132,13 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

