
17W09600 | |
|---|---|
DigiKey Part Number | 17W09600-ND |
Manufacturer | |
Manufacturer Product Number | 17W09600 |
Description | FLAT WASHER, .692 ID, .960 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.126" (3.20mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.692" (17.58mm) |
Series | Diameter - Outside 0.960" (24.38mm) |
Packaging Bulk | Thickness 0.126" (3.20mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10548 € | 52,74 € |
| Unit Price without VAT: | 0,10548 € |
|---|---|
| Unit Price with VAT: | 0,12552 € |

