
17W09571 | |
|---|---|
DigiKey Part Number | RPC9477-ND |
Manufacturer | |
Manufacturer Product Number | 17W09571 |
Description | FLAT WASHER, .666 ID, .957 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.139" (3.53mm) Thick Nylon |
EDA/CAD Models | 17W09571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.666" (16.92mm) | |
Diameter - Outside | 0.957" (24.31mm) | |
Thickness | 0.139" (3.53mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13658 € | 68,29 € |
| Unit Price without VAT: | 0,13658 € |
|---|---|
| Unit Price with VAT: | 0,16253 € |

