
17W09376 | |
|---|---|
DigiKey Part Number | RPC10095-ND |
Manufacturer | |
Manufacturer Product Number | 17W09376 |
Description | FLAT WASHER, .583 ID, .937 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.583" (14.81mm) | |
Diameter - Outside | 0.937" (23.80mm) 15/16" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09523 € | 95,23 € |
| Unit Price without VAT: | 0,09523 € |
|---|---|
| Unit Price with VAT: | 0,11332 € |

