
17W09371 | |
|---|---|
DigiKey Part Number | RPC9641-ND |
Manufacturer | |
Manufacturer Product Number | 17W09371 |
Description | FLAT WASHER, .625 ID, .937 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.625" (15.88mm) 5/8" | |
Diameter - Outside | 0.937" (23.80mm) 15/16" | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18640 € | 4,66 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,16270 € | 16,27 € |
| 250 | 0,14976 € | 37,44 € |
| 500 | 0,14120 € | 70,60 € |
| 1.000 | 0,13356 € | 133,56 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

