17W09320 | |
|---|---|
DigiKey Part Number | RPC9594-ND |
Manufacturer | |
Manufacturer Product Number | 17W09320 |
Description | FLAT WASHER, .381 ID, .932 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.381" (9.68mm) |
Series | Diameter - Outside 0.932" (23.67mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08298 € | 41,49 € |
| Unit Price without VAT: | 0,08298 € |
|---|---|
| Unit Price with VAT: | 0,09875 € |

