
17W09290 | |
|---|---|
DigiKey Part Number | RPC9588-ND |
Manufacturer | |
Manufacturer Product Number | 17W09290 |
Description | FLAT WASHER, .472 ID, .929 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.126" (3.20mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.472" (11.99mm) | |
Diameter - Outside | 0.929" (23.60mm) | |
Thickness | 0.126" (3.20mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,32160 € | 8,04 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,26088 € | 65,22 € |
| 500 | 0,24670 € | 123,35 € |
| 1.000 | 0,23399 € | 233,99 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

