
17W09002 | |
|---|---|
DigiKey Part Number | RPC9592-ND |
Manufacturer | |
Manufacturer Product Number | 17W09002 |
Description | FLAT WASHER, .515 ID, .900 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.515" (13.08mm) | |
Diameter - Outside | 0.900" (22.86mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12870 € | 12,87 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11144 € | 55,72 € |
| 1.000 | 0,10529 € | 105,29 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

