
17W09001 | |
|---|---|
DigiKey Part Number | RPC9441-ND |
Manufacturer | |
Manufacturer Product Number | 17W09001 |
Description | FLAT WASHER, .500 ID, .900 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 0.900" (22.86mm) | |
Thickness | 0.075" (1.91mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07700 € | 7,70 € |
| 250 | 0,07052 € | 17,63 € |
| 500 | 0,06624 € | 33,12 € |
| 1.000 | 0,06240 € | 62,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

