
17W09000 | |
|---|---|
DigiKey Part Number | RPC9469-ND |
Manufacturer | |
Manufacturer Product Number | 17W09000 |
Description | FLAT WASHER, .375 ID, .900 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W09000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.900" (22.86mm) | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09644 € | 24,11 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08565 € | 85,65 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

