
17W08954 | |
|---|---|
DigiKey Part Number | RPC9418-ND |
Manufacturer | |
Manufacturer Product Number | 17W08954 |
Description | FLAT WASHER, .400 ID, .890 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.400" (10.16mm) | |
Diameter - Outside | 0.890" (22.61mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09600 € | 9,60 € |
| 250 | 0,08804 € | 22,01 € |
| 500 | 0,08278 € | 41,39 € |
| 1.000 | 0,07808 € | 78,08 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

