
17W08950 | |
|---|---|
DigiKey Part Number | RPC10543-ND |
Manufacturer | |
Manufacturer Product Number | 17W08950 |
Description | FLAT WASHER, .255 ID, .900 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W08950 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.255" (6.48mm) |
Series | Diameter - Outside 0.900" (22.86mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29432 € | 294,32 € |
| Unit Price without VAT: | 0,29432 € |
|---|---|
| Unit Price with VAT: | 0,35024 € |

