
17W08901 | |
|---|---|
DigiKey Part Number | RPC9388-ND |
Manufacturer | |
Manufacturer Product Number | 17W08901 |
Description | FLAT WASHER, .315 ID, .890 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.215" (5.46mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.890" (22.61mm) |
Packaging Bulk | Thickness 0.215" (5.46mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,14456 € | 36,14 € |
| 500 | 0,13628 € | 68,14 € |
| 1.000 | 0,12889 € | 128,89 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

