
17W08812 | |
|---|---|
DigiKey Part Number | RPC10275-ND |
Manufacturer | |
Manufacturer Product Number | 17W08812 |
Description | FLAT WASHER, .385 ID, .880 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.880" (22.35mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,13240 € | 13,24 € |
| 250 | 0,12164 € | 30,41 € |
| 500 | 0,11458 € | 57,29 € |
| 1.000 | 0,10826 € | 108,26 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

