
17W08802 | |
|---|---|
DigiKey Part Number | 17W08802-ND |
Manufacturer | |
Manufacturer Product Number | 17W08802 |
Description | FLAT WASHER, .485 ID, .880 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.485" (12.32mm) |
Series | Diameter - Outside 0.880" (22.35mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10142 € | 50,71 € |
| Unit Price without VAT: | 0,10142 € |
|---|---|
| Unit Price with VAT: | 0,12069 € |

