


17W08801 | |
|---|---|
DigiKey Part Number | RPC6899-ND |
Manufacturer | |
Manufacturer Product Number | 17W08801 |
Description | FLAT WASHER, NYLON, NATURAL, .31 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08801 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.315" (8.00mm) |
Series | Diameter - Outside 0.872" (22.15mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09820 € | 9,82 € |
| 250 | 0,09008 € | 22,52 € |
| 500 | 0,08474 € | 42,37 € |
| 1.000 | 0,07995 € | 79,95 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

