
17W08770 | |
|---|---|
DigiKey Part Number | 17W08770-ND |
Manufacturer | |
Manufacturer Product Number | 17W08770 |
Description | FLAT WASHER, .780 ID, .891 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.505" (12.83mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.780" (19.81mm) | |
Diameter - Outside | 0.891" (22.63mm) | |
Thickness | 0.505" (12.83mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09405 € | 1.410,75 € |
| Unit Price without VAT: | 0,09405 € |
|---|---|
| Unit Price with VAT: | 0,11192 € |

