
17W08767 | |
|---|---|
DigiKey Part Number | RPC9394-ND |
Manufacturer | |
Manufacturer Product Number | 17W08767 |
Description | FLAT WASHER, .397 ID, .860 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.165" (4.19mm) Thick Nylon |
EDA/CAD Models | 17W08767 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.397" (10.08mm) |
Series | Diameter - Outside 0.860" (21.84mm) |
Packaging Bulk | Thickness 0.165" (4.19mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,16380 € | 8,19 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

