
17W08763 | |
|---|---|
DigiKey Part Number | RPC9564-ND |
Manufacturer | |
Manufacturer Product Number | 17W08763 |
Description | FLAT WASHER, .627 ID, .875 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.114" (2.90mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.627" (15.93mm) |
Series | Diameter - Outside 0.875" (22.23mm) 7/8" |
Packaging Bulk | Thickness 0.114" (2.90mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,14160 € | 14,16 € |
| 250 | 0,13020 € | 32,55 € |
| 500 | 0,12270 € | 61,35 € |
| 1.000 | 0,11598 € | 115,98 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

