


17W08762 | |
|---|---|
DigiKey Part Number | RPC6917-ND |
Manufacturer | |
Manufacturer Product Number | 17W08762 |
Description | FLAT WASHER, NYLON, NATURAL, .25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08762 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.875" (22.23mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09144 € | 22,86 € |
| 500 | 0,08598 € | 42,99 € |
| 1.000 | 0,08112 € | 81,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

