
17W08760 | |
|---|---|
DigiKey Part Number | RPC9562-ND |
Manufacturer | |
Manufacturer Product Number | 17W08760 |
Description | FLAT WASHER, .380 ID, .875 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.875" (22.23mm) 7/8" | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11474 € | 57,37 € |
| Unit Price without VAT: | 0,11474 € |
|---|---|
| Unit Price with VAT: | 0,13654 € |

