
17W08757 | |
|---|---|
DigiKey Part Number | RPC10334-ND |
Manufacturer | |
Manufacturer Product Number | 17W08757 |
Description | FLAT WASHER, .312 ID, .875 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.187" (4.75mm) 3/16" Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.312" (7.93mm) 5/16" |
Series | Diameter - Outside 0.875" (22.23mm) 7/8" |
Packaging Bulk | Thickness 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19060 € | 9,53 € |
| 100 | 0,17850 € | 17,85 € |
| 250 | 0,16444 € | 41,11 € |
| 500 | 0,15512 € | 77,56 € |
| 1.000 | 0,14680 € | 146,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

