


17W08754B | |
|---|---|
DigiKey Part Number | RPC6836-ND |
Manufacturer | |
Manufacturer Product Number | 17W08754B |
Description | FLAT WASHER, NYLON, BLACK, .343 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08754B Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.343" (8.71mm) |
Series | Diameter - Outside 0.885" (22.48mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17W08754 | Essentra Components | 95 | RPC6907-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08900 € | 8,90 € |
| 250 | 0,08164 € | 20,41 € |
| 500 | 0,07672 € | 38,36 € |
| 1.000 | 0,07235 € | 72,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

