
17W08753 | |
|---|---|
DigiKey Part Number | RPC10378-ND |
Manufacturer | |
Manufacturer Product Number | 17W08753 |
Description | FLAT WASHER, .257 ID, .875 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08753 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.257" (6.53mm) |
Series | Diameter - Outside 0.875" (22.23mm) 7/8" |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06730 € | 33,65 € |
| 1.000 | 0,06345 € | 63,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

