
17W08749 | |
|---|---|
DigiKey Part Number | 17W08749-ND |
Manufacturer | |
Manufacturer Product Number | 17W08749 |
Description | FLAT WASHER, .506 ID, .870 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.201" (5.11mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.506" (12.85mm) | |
Diameter - Outside | 0.870" (22.10mm) | |
Thickness | 0.201" (5.11mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.500 | 0,06842 € | 1.402,61 € |
| Unit Price without VAT: | 0,06842 € |
|---|---|
| Unit Price with VAT: | 0,08142 € |

