
17W08748 | |
|---|---|
DigiKey Part Number | RPC9540-ND |
Manufacturer | |
Manufacturer Product Number | 17W08748 |
Description | FLAT WASHER, .564 ID, .878 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.564" (14.33mm) |
Series | Diameter - Outside 0.878" (22.30mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52800 € | 2,64 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44920 € | 11,23 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,39570 € | 39,57 € |
| 250 | 0,36656 € | 91,64 € |
| 500 | 0,34720 € | 173,60 € |
| 1.000 | 0,32988 € | 329,88 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

