
17W08711 | |
|---|---|
DigiKey Part Number | 17W08711-ND |
Manufacturer | |
Manufacturer Product Number | 17W08711 |
Description | FLAT WASHER, .706 ID, .871 OD, . |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.111" (2.82mm) Thick Nylon |
EDA/CAD Models | 17W08711 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.706" (17.93mm) |
Series | Diameter - Outside 0.871" (22.12mm) |
Packaging Bulk | Thickness 0.111" (2.82mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.500 | 0,11874 € | 1.365,51 € |
| Unit Price without VAT: | 0,11874 € |
|---|---|
| Unit Price with VAT: | 0,14130 € |

