
17W08653 | |
|---|---|
DigiKey Part Number | 17W08653-ND |
Manufacturer | |
Manufacturer Product Number | 17W08653 |
Description | FLAT WASHER, .690 ID, .862 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.220" (5.59mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08653 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.690" (17.53mm) |
Series | Diameter - Outside 0.862" (21.90mm) |
Packaging Bulk | Thickness 0.220" (5.59mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13152 € | 65,76 € |
| Unit Price without VAT: | 0,13152 € |
|---|---|
| Unit Price with VAT: | 0,15651 € |

