
17W08652 | |
|---|---|
DigiKey Part Number | RPC9448-ND |
Manufacturer | |
Manufacturer Product Number | 17W08652 |
Description | FLAT WASHER, .755 ID, .875 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.755" (19.18mm) |
Series | Diameter - Outside 0.875" (22.23mm) 7/8" |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09632 € | 48,16 € |
| Unit Price without VAT: | 0,09632 € |
|---|---|
| Unit Price with VAT: | 0,11462 € |

