17W08430 | |
|---|---|
DigiKey Part Number | RPC10165-ND |
Manufacturer | |
Manufacturer Product Number | 17W08430 |
Description | FLAT WASHER, .656 ID, .844 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.656" (16.66mm) |
Series | Diameter - Outside 0.844" (21.44mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,12364 € | 30,91 € |
| 500 | 0,11648 € | 58,24 € |
| 1.000 | 0,11007 € | 110,07 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

